nVent HOFFMAN MAS Series Steel Wall Box, IP66, 600 mm x 500 mm x 300 mm

Subtotal (1 unit)*

€237.96

(exc. VAT)

€292.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€237.96

*price indicative

RS Stock No.:
275-044
Mfr. Part No.:
MAS0605030R5
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

External Height

600mm

Product Type

Wall Box

External Depth

300mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Gland Plate

Yes

Mounting plate

Yes

Internal Mount Type

Screw

Colour

Light Grey

External Width

500mm

Series

MAS

Standards/Approvals

TYPE 12, UL 508A Listed, KEMA, IEC 62208, NEMA/EEMAC Type 4, GOST, No.14, CE, No.0.4, DNV, No.94, cUL Listed per CSA C22.2 No.0, Maritime, TYPE 4, Lloyds, CSA

Hazardous Area Certification

No

IK Rating

IK10

Fixing Kit

Yes

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Mild Steel Single Door Enclosure designed to meet IP 66 protection standards, is ideal for a range of applications where durability and reliability are paramount. With a sleek light grey finish, it seamlessly blends into various environments while providing outstanding protection against dust and water ingress. Its robust construction, coupled with multiple mounting options, makes it suitable for both indoor and outdoor installations.

Includes a mounting plate marked for precise horizontal positioning of equipment

Customized double bit lock for enhanced security with anti vibration protection

Constructed with reinforced edges for improved structural integrity and support

Suitable for a variety of applications catering to diverse industry needs

Optimized for efficient airflow and cable management with strategically placed gland plate openings

Delivers a professional appearance with its clean structured powder coated finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy