nVent HOFFMAN MAS Series Steel Wall Box, IP66, 600 mm x 600 mm x 300 mm

Subtotal (1 unit)*

€258.07

(exc. VAT)

€317.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€258.07

*price indicative

RS Stock No.:
275-047
Distrelec Article No.:
302-83-177
Mfr. Part No.:
MAS0606030R5
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

External Height

600mm

Product Type

Wall Box

External Depth

300mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Gland Plate

Yes

Internal Mount Type

Screw

Colour

Light Grey

Mounting plate

Yes

External Width

600mm

Series

MAS

Standards/Approvals

Maritime, IEC 62208, No.14, KEMA, NEMA/EEMAC Type 4, UL 508A Listed, cUL Listed per CSA C22.2 No.0, No.94, Lloyds, GOST, No.0.4, CE, DNV, TYPE 12, TYPE 4, CSA

Hazardous Area Certification

No

Fixing Kit

Yes

IK Rating

IK10

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Single Door Enclosure exemplifies durability and practicality, designed specifically for challenging environments. Constructed from robust mild steel, this enclosure boasts an impressive IP66 rating, ensuring optimal protection against dust and water ingress. With its elegant light grey powder coated finish, it not only meets industry standards, including UL and NEMA Type ratings but also enhances the aesthetic appeal of any installation site. Easy installation is facilitated with a thoughtfully designed gland plate, making cabling a breeze while maintaining safety and efficiency.

Gland plate opening is strategically placed for simple cabling

Versatile mounting plate allows for adjustable equipment positioning

Designed for both indoor and outdoor applications enhancing flexibility

High quality mild steel construction promises durability and resilience

Concealed hinges offer a sleek appearance while ensuring functionality

Espagnolette locking mechanism enhances security for enclosures

Integrated earthing facilities provide added safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy