nVent HOFFMAN MAS Series Steel Wall Box, IP66, 600 mm x 600 mm x 210 mm

Subtotal (1 unit)*

€182.10

(exc. VAT)

€223.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€182.10

*price indicative

RS Stock No.:
275-045
Distrelec Article No.:
302-41-921
Mfr. Part No.:
MAS0606021R5
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Wall Box

External Height

600mm

External Depth

210mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Gland Plate

Yes

Colour

Light Grey

External Width

600mm

Mounting plate

Yes

Internal Mount Type

Screw

Series

MAS

Standards/Approvals

TYPE 12, CE, Maritime, NEMA/EEMAC Type 4, GOST, DNV, TYPE 4, No.0.4, KEMA, CSA, Lloyds, No.14, cUL Listed per CSA C22.2 No.0, No.94, UL 508A Listed, IEC 62208

Hazardous Area Certification

No

IK Rating

IK10

Fixing Kit

Yes

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Mild Steel Single Door Enclosure is designed to meet various application needs, offering a solid solution for housing critical components. Engineered with an IP 66 protection degree, this enclosure excels in preventing water and dust ingress, thereby reducing the risk of component failure and downtime. The optimal dimensions of 600x600x210 mm provide ample space while maintaining a compact profile. Its robust construction, featuring a folded and seam welded body, ensures resilience in challenging environments.

Includes a gland plate opening for streamlined cabling and installation

Mounting plate is marked for precise horizontal positioning which ensuring effortless setup

Features an adjustable mounting plate position for versatile equipment arrangement

Constructed from high quality mild steel for superior durability

Finished with RAL 7035 structured powder coating for aesthetic appeal and protection

Equipped with an advanced locking mechanism for enhanced security

Hinges allow for flexible door opening catering to various installation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy