nVent HOFFMAN MAS Series Steel Wall Box, IP66, 1 m x 600 mm x 300 mm
- RS Stock No.:
- 275-056
- Mfr. Part No.:
- MAS1006030R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€330.69
(exc. VAT)
€406.75
(inc. VAT)
- Ready to ship from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €330.69 |
*price indicative
- RS Stock No.:
- 275-056
- Mfr. Part No.:
- MAS1006030R5
- Manufacturer:
- nVent HOFFMAN
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 1m | |
| Product Type | Wall Box | |
| External Depth | 300mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Gland Plate | Yes | |
| Colour | Light Grey | |
| Mounting plate | Yes | |
| Internal Mount Type | Screw | |
| External Width | 600mm | |
| Series | MAS | |
| Standards/Approvals | File No. 1442951:Type 4, 12 CSA, File No. E92044 NEMA/EEMAC Type 4, TYPE 4, No.94, UL 508A Listed, GOST, TYPE 12, DNV, Lloyds, Maritime, CE, No.0.4, File No. E92044 cUL Listed per CSA C22.2 No.0, No.14, 12 IEC 62208 IP66 KEMA | |
| Hazardous Area Certification | No | |
| Fixing Kit | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 1m | ||
Product Type Wall Box | ||
External Depth 300mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Gland Plate Yes | ||
Colour Light Grey | ||
Mounting plate Yes | ||
Internal Mount Type Screw | ||
External Width 600mm | ||
Series MAS | ||
Standards/Approvals File No. 1442951:Type 4, 12 CSA, File No. E92044 NEMA/EEMAC Type 4, TYPE 4, No.94, UL 508A Listed, GOST, TYPE 12, DNV, Lloyds, Maritime, CE, No.0.4, File No. E92044 cUL Listed per CSA C22.2 No.0, No.14, 12 IEC 62208 IP66 KEMA | ||
Hazardous Area Certification No | ||
Fixing Kit Yes | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Related links
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 600 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 800 mm x 600 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 500 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 400 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 1 m x 800 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 600 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 800 mm x 400 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 600 mm x 210 mm
