nVent HOFFMAN MAS Series Steel Wall Box, IP66, 800 mm x 800 mm x 210 mm
- RS Stock No.:
- 275-053
- Mfr. Part No.:
- MAS0808021R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€294.94
(exc. VAT)
€362.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €294.94 |
*price indicative
- RS Stock No.:
- 275-053
- Mfr. Part No.:
- MAS0808021R5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 800mm | |
| Product Type | Wall Box | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Gland Plate | Yes | |
| External Width | 800mm | |
| Mounting plate | Yes | |
| Colour | Light Grey | |
| Internal Mount Type | Screw | |
| Series | MAS | |
| Standards/Approvals | No.94, DNV, PCT, IEC 62208 IP66, No.14, CE, No.0.4, IK 10, EAC, CSA C22.2 No.0, cUL, TYPE 4, UK CA, NEMA/EEMAC Type 4, UL, UL 508A Listed, RoHS Exempt, CSA | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 800mm | ||
Product Type Wall Box | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Gland Plate Yes | ||
External Width 800mm | ||
Mounting plate Yes | ||
Colour Light Grey | ||
Internal Mount Type Screw | ||
Series MAS | ||
Standards/Approvals No.94, DNV, PCT, IEC 62208 IP66, No.14, CE, No.0.4, IK 10, EAC, CSA C22.2 No.0, cUL, TYPE 4, UK CA, NEMA/EEMAC Type 4, UL, UL 508A Listed, RoHS Exempt, CSA | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
Fixing Kit Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Mild Steel Single Door Enclosure is expertly designed to provide robust protection for essential electrical components in a variety of settings. With an impressive IP66 protection rating, this enclosure ensures that water and dust are effectively kept at bay, thus significantly reducing the risk of component failures and unplanned downtimes. The enclosure features a sleek light grey finish that is not only aesthetically pleasing but also enhances its durability.
Offers seamless air circulation to protect electrical components
Incorporates a custom double bit lock with anti vibration features for added security
Enclosure includes a mounting plate marked for precise positioning of equipment
Removable hinges allow for flexible door opening options
Structured powder coating finish provides additional corrosion resistance
Equipped with comprehensive delivery contents for a complete setup
Related links
- nVent HOFFMAN MAS Series Mild Steel Wall Box 800 mm x 600 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 800 mm x 800 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 800 mm x 800 mm x 400 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 1 m x 800 mm x 400 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 1 m x 800 mm x 260 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 800 mm x 600 mm x 400 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 800 mm x 600 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 800 mm x 400 mm x 300 mm
