nVent HOFFMAN MAS Series Steel Wall Box, IP66, 1 m x 800 mm x 260 mm

Subtotal (1 unit)*

€360.86

(exc. VAT)

€443.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€360.86

*price indicative

RS Stock No.:
275-057
Mfr. Part No.:
MAS1008026R5
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

External Height

1m

Product Type

Wall Box

External Depth

260mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Gland Plate

Yes

External Width

800mm

Mounting plate

Yes

Internal Mount Type

Screw

Colour

Light Grey

Series

MAS

Standards/Approvals

GOST, CE, No.0.4, No.14, KEMA, Lloyds, NEMA/EEMAC Type 4, UL 508A Listed, cUL Listed per CSA C22.2 No.0, Maritime, IEC 62208, CSA, DNV, No.94

Hazardous Area Certification

No

IK Rating

IK10

Fixing Kit

Yes

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Single Door Enclosure is expertly crafted from mild steel, providing a robust solution for various applications where protection from water and dust is paramount. With an impressive IP 66 rating, this enclosure stands up to the toughest conditions, ensuring that your components remain safe from the elements. Its sleek light grey finish not only enhances durability but also integrates seamlessly into any environment. Ideal for wall mounting, the enclosure features a thoughtfully designed mounting plate that simplifies installation.

Designed with multiple gland plate openings to facilitate easy cabling

Equipped with mounting plates marked at intervals for precise equipment positioning

Concealed removable hinges for a clean aesthetic and functionality

Engineered to comply with multiple international industry standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy