nVent HOFFMAN MAS Series Steel Wall Box, IP66, 1 m x 800 mm x 400 mm

Subtotal (1 unit)*

€555.98

(exc. VAT)

€683.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€555.98

*price indicative

RS Stock No.:
270-1489
Distrelec Article No.:
302-83-186
Mfr. Part No.:
MAS1008040R5
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Wall Box

External Height

1m

External Depth

400mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Door Lock Type

3-point

Gland Plate

Yes

Colour

Light Grey

External Width

800mm

Internal Mount Type

Plate

Mounting plate

Yes

Series

MAS

Standards/Approvals

UL, UK CA, TYPE 12., RAL 7035, EAC, CE, 12 IK 10, IP 66 TYPE 4

Hazardous Area Certification

No

IK Rating

IK10

Fixing Kit

Yes

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman mild steel single door wall mounted enclosure range, MAS, with a IP 66 protection degree, is available off the shelf in many different sizes. This enclosure range is well suited for many different applications. The risk for component fai

Situated at the far rear of the enclosure

Double-bit 3 mm lock, with 90° movement and anti-vibration mechanism

Surface mounted with 130° door opening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy