nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box, IP69, IP66, 1.225 m x 810 mm x 300 mm
- RS Stock No.:
- 275-319
- Mfr. Part No.:
- HDW1228130
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€1,502.63
(exc. VAT)
€1,848.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,502.63 |
*price indicative
- RS Stock No.:
- 275-319
- Mfr. Part No.:
- HDW1228130
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 1.225m | |
| Product Type | Wall Box | |
| External Depth | 300mm | |
| Body Material | 304 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP69, IP66 | |
| Chassis Plate | Yes | |
| Gland Plate | No | |
| Mounting plate | Yes | |
| External Width | 810mm | |
| Internal Mount Type | Screw | |
| Series | HDW | |
| Standards/Approvals | CE, RoHS, IP, cULus-UL, UL, UKCA | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 1.225m | ||
Product Type Wall Box | ||
External Depth 300mm | ||
Body Material 304 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP69, IP66 | ||
Chassis Plate Yes | ||
Gland Plate No | ||
Mounting plate Yes | ||
External Width 810mm | ||
Internal Mount Type Screw | ||
Series HDW | ||
Standards/Approvals CE, RoHS, IP, cULus-UL, UL, UKCA | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
Fixing Kit Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman nVent Hygienic Design Wall mounted Box from HDW series embodies a commitment to both performance and cleanliness, making it an ideal choice for facilities requiring stringent hygiene standards. Designed with high sanitary operations in mind, this wall mounted enclosure boasts a gapless, self drainable construction that prevents liquid accumulation, resulting in reduced cleaning downtime and increased productivity.
Lock mechanism crafted from stainless steel AISI 316L for enhanced security
Mounting plate allows quick vertical positioning of equipment for user convenience
No gland openings standardized to mitigate hygiene risks effectively
Polished finish promotes optimal cleanliness and aesthetic appeal
Adaptable for both left and right hand door opening upon request
Constructed to withstand high pressure and temperature cleaning methods
Related links
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP66, 825 mm x 810 mm x 300 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP66, 552 mm x 810 mm x 210 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP69, 1.425 m x 810 mm x 300 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP66, 605 mm x 610 mm x 300 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP66, 552 mm x 390 mm x 210 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP66, 772 mm x 610 mm x 210 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP69, 772 mm x 390 mm x 210 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP69, 442 mm x 220 mm x 155 mm
