nVent HOFFMAN MAD Series Steel Wall Box, IP55, 39.4 mm x 39.4 mm x 11.8 mm

Subtotal (1 unit)*

€490.45

(exc. VAT)

€603.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€490.45

*price indicative

RS Stock No.:
275-350
Mfr. Part No.:
MAD1001030R5
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Wall Box

External Height

39.4mm

External Depth

11.8mm

Body Material

Steel

Transparent Door

No

IP Rating

IP55

Gland Plate

Yes

Mounting plate

Yes

Colour

Light Grey

Internal Mount Type

Screw, Vertical

External Width

39.4mm

Series

MAD

Standards/Approvals

IEC 62208, NEMA/EEMAC Type 12, CSA, cUL Listed, UL 508A Listed, CE, DNV, Maritime, GOST, KEMA, Lloyds

Hazardous Area Certification

No

Fixing Kit

Yes

IK Rating

IK10

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Mild steel double door wall mounted enclosure is designed specifically for compact spaces where the conventional single door would cause obstructions. This innovative design features a dual door setup, enhancing the loading capacity while facilitating easy access. Built to safeguard components against environmental elements, this enclosure boasts an IP 55 protection rating, ensuring its reliability across various applications. Its robust construction features a body made of 1.5 mm mild steel and 2 mm thick doors, providing durability and structural integrity.

Custom locking mechanism enhances security

Simplifies equipment installation with horizontal positioning guides

Gland plate located for ease of cabling

Finished with RAL 7035 structured powder coating for durability

Includes essential mounting accessories for user convenience

Resistant to corrosion with recommended protective measures for outdoor use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy