nVent HOFFMAN MAD Series Steel Wall Box, IP55, 600 mm x 800 mm x 300 mm
- RS Stock No.:
- 218-0805
- Mfr. Part No.:
- MAD0608030R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€393.91
(exc. VAT)
€484.51
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €393.91 |
*price indicative
- RS Stock No.:
- 218-0805
- Mfr. Part No.:
- MAD0608030R5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 600mm | |
| Product Type | Wall Box | |
| External Depth | 300mm | |
| Body Material | Steel | |
| IP Rating | IP55 | |
| Door Lock Type | Double Bit | |
| Gland Plate | Yes | |
| Colour | Light Grey | |
| External Width | 800mm | |
| Mounting plate | Yes | |
| Series | MAD | |
| Standards/Approvals | NEMA type 12 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 600mm | ||
Product Type Wall Box | ||
External Depth 300mm | ||
Body Material Steel | ||
IP Rating IP55 | ||
Door Lock Type Double Bit | ||
Gland Plate Yes | ||
Colour Light Grey | ||
External Width 800mm | ||
Mounting plate Yes | ||
Series MAD | ||
Standards/Approvals NEMA type 12 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
Fixing Kit Yes | ||
- COO (Country of Origin):
- RO
The nVent Hoffman MAD series double door wall mounted enclosure having dimension 600x800x300mm and made up of the mild steel material. The device is ideal for installation in confined spaces where a single door, when opened, would take up too much space in front of the enclosure.
Degree of protection IP55
Well protected component
Related links
- nVent HOFFMAN MAD Series Mild Steel Wall Box 800 mm x 1.2 m x 300 mm
- nVent HOFFMAN MAD Series Mild Steel Wall Box 1.4 m x 1 m x 300 mm
- nVent HOFFMAN MAD Series Mild Steel Wall Box 1.2 m x 1 m x 300 mm
- nVent HOFFMAN MAD Series Mild Steel Wall Box 1.2 m x 1.2 m x 300 mm
- nVent HOFFMAN MAD Series Mild Steel Wall Box 39.4 mm x 39.4 mm x 11.8 mm
- nVent HOFFMAN MAD Series Steel Wall Box 1.2 m x 1.2 m x 300 mm
- nVent HOFFMAN MAD Series Steel Wall Box 1.2 m x 1 m x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box cULus, 600 mm x 800 mm x 300 mm
