nVent HOFFMAN MAD Series Steel Wall Box, IP55, 1.2 m x 1.2 m x 300 mm

Subtotal (1 unit)*

€785.43

(exc. VAT)

€966.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€785.43

*price indicative

RS Stock No.:
283-2249
Distrelec Article No.:
302-83-170
Mfr. Part No.:
MAD1201230R5
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

External Height

1.2m

Product Type

Wall Box

External Depth

300mm

Body Material

Steel

Transparent Door

No

IP Rating

IP55

Gland Plate

Yes

Mounting plate

Yes

Internal Mount Type

Vertical, Screw

Colour

RAL 7035

External Width

1.2m

Series

MAD

Standards/Approvals

No.94, IEC 62208 IP66, No.14, cUL, UL 508A Listed, RoHS Exempt, UK CA, NEMA/EEMAC Type 4, CSA C22.2 No.0, CSA, TYPE 4, No.0.4, CE, IK 10, UL, DNV, PCT, EAC

Hazardous Area Certification

No

IK Rating

IK10

Fixing Kit

Yes

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman mild steel double door wall mounted enclosure, is ideal for installation in confined spaces where a single door, when opened, would take up too much space in front of the enclosure. The doors loading capacity also increases as it is divided over two doors. With a IP 55 protection degree, components inside the enclosure are well protected and makes it well suited for many different applications.

Folded and seam welded

Customized lock with double bit for easy opening of the door

Gland plate opening situated at the far rear of the enclosure, to make cabling onto the mounting plate easier

Complies with IP66 , TYPE 4, 12, IK 10

RAL 7035 structured powder coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy