nVent HOFFMAN MAD Series Steel Wall Box, IP55, 800 mm x 1.2 m x 300 mm

Subtotal (1 unit)*

€491.80

(exc. VAT)

€604.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€491.80

*price indicative

RS Stock No.:
218-0806
Distrelec Article No.:
302-83-167
Mfr. Part No.:
MAD0801230R5
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Wall Box

External Height

800mm

External Depth

300mm

Body Material

Steel

IP Rating

IP55

Door Lock Type

Double Bit

Gland Plate

Yes

External Width

1.2m

Mounting plate

Yes

Colour

Light Grey

Series

MAD

Standards/Approvals

No

Hazardous Area Certification

No

IK Rating

IK10

COO (Country of Origin):
RO
The nVent Hoffman MAD series double door wall mounted enclosure having dimension 800x1200x300mm and made up of the mild steel material. The device is ideal for installation in confined spaces where a single door, when opened, would take up too much space in front of the enclosure.

Degree of protection IP55

Well protected component

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy