nVent HOFFMAN MAS Series Steel Wall Box, IP66, 200 mm x 200 mm x 155 mm
- RS Stock No.:
- 275-351
- Mfr. Part No.:
- MAS0202015R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€69.94
(exc. VAT)
€86.03
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 16 November 2026
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.94 |
*price indicative
- RS Stock No.:
- 275-351
- Mfr. Part No.:
- MAS0202015R5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 200mm | |
| Product Type | Wall Box | |
| External Depth | 155mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Gland Plate | Yes | |
| Mounting plate | Yes | |
| External Width | 200mm | |
| Internal Mount Type | Screw | |
| Colour | Light Grey | |
| Series | MAS | |
| Standards/Approvals | TYPE 4, IEC 62208 IP66, DNV, RoHS Exempt, PCT, CSA C22.2 No.0, CE, No.0.4, CSA, No.94, cUL, UL, UL 508A Listed, EAC, NEMA/EEMAC Type 4, IK 10, No.14, UK CA | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 200mm | ||
Product Type Wall Box | ||
External Depth 155mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Gland Plate Yes | ||
Mounting plate Yes | ||
External Width 200mm | ||
Internal Mount Type Screw | ||
Colour Light Grey | ||
Series MAS | ||
Standards/Approvals TYPE 4, IEC 62208 IP66, DNV, RoHS Exempt, PCT, CSA C22.2 No.0, CE, No.0.4, CSA, No.94, cUL, UL, UL 508A Listed, EAC, NEMA/EEMAC Type 4, IK 10, No.14, UK CA | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
Fixing Kit Yes | ||
RoHS Status: Exempt
The nVent Hoffman Mild Steel Single Door Enclosure from the MAS series seamlessly combines durability and versatility for indoor and outdoor applications. Designed with an IP66 protection rating, it effectively safeguards critical components from water and dust ingress, ensuring reliable performance over time. This enclosure is particularly well suited for diverse use cases, eliminating the risk of component failure and minimizing downtime. Its robust construction features a seamless welded body, while the thoughtfully designed mounting plate allows for easy installation and accessibility.
Durable 1.2 mm to 2 mm mild steel construction provides longevity
Concealed removable hinges enable versatile door opening options
Includes air circulation features for efficient temperature management
Sealing provided by a one piece polyurethane gasket guarantees integrity
Structured powder coating enhances finish and corrosion resistance
Versatile installation capabilities with pre drilled wall fixing holes
Related links
- nVent HOFFMAN MAS Series Mild Steel Wall Box 200 mm x 200 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 250 mm x 200 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 250 mm x 250 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 400 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 300 mm x 300 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 350 mm x 250 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 500 mm x 400 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 300 mm x 250 mm x 155 mm
