nVent HOFFMAN OPCP Series Polycarbonate Terminal Box, IP67, IP66 Transparent Door, 200 mm x 200 mm x 132 mm
- RS Stock No.:
- 275-432
- Mfr. Part No.:
- OPCP202013GE
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€73.62
(exc. VAT)
€90.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.62 |
*price indicative
- RS Stock No.:
- 275-432
- Mfr. Part No.:
- OPCP202013GE
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Terminal Box | |
| External Height | 200mm | |
| External Depth | 132mm | |
| Body Material | Polycarbonate | |
| Transparent Door | Yes | |
| IP Rating | IP67, IP66 | |
| Internal Mount Type | DIN Rail | |
| External Width | 200mm | |
| Colour | Light Grey | |
| Mounting plate | Yes | |
| Series | OPCP | |
| Standards/Approvals | UKCA, GOST, For cULus-UL Listed, CE | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Terminal Box | ||
External Height 200mm | ||
External Depth 132mm | ||
Body Material Polycarbonate | ||
Transparent Door Yes | ||
IP Rating IP67, IP66 | ||
Internal Mount Type DIN Rail | ||
External Width 200mm | ||
Colour Light Grey | ||
Mounting plate Yes | ||
Series OPCP | ||
Standards/Approvals UKCA, GOST, For cULus-UL Listed, CE | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
The nVent Hoffman Polycarbonate Terminal Box is engineered for versatility and durability, perfectly suited for a range of indoor and outdoor applications. Its robust design ensures protection against both dust and water ingress, achieving an IP66 and IP67 rating, thereby guaranteeing the integrity of your electrical components. The grey cover and halogen free material highlight its thoughtful design for both aesthetic appeal and safety. Furthermore, this box can be extended in depth with the optional expansion frame, making it adaptable to various component requirements.
Incorporates a polyurethane gasket for superior sealing against environmental elements
Designed to prevent component failure by thwarting moisture and dust entry
Short delivery times are available supporting expedited project timelines
The optional extension frame provides flexibility for deeper components
Clever design facilitates compatibility with separate mounting plates and DIN profiles
Smooth finish guarantees an easy to clean surface maintaining a neat appearance
Related links
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP66 Transparent Door, 200 mm x 300 mm x 132 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP66 Transparent Door, 400 mm x 600 mm x 132 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP66 Transparent Door, 200 mm x 400 mm x 130 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 300 mm x 600 mm x 132 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 300 mm x 300 mm x 132 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP67, 200 mm x 200 mm x 132 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP67, 200 mm x 300 mm x 132 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP66 Transparent Door, 200 mm x 300 mm x 132 mm
