nVent HOFFMAN OPCP Series Polycarbonate Terminal Box, IP66, IP67 Transparent Door, 300 mm x 600 mm x 132 mm
- RS Stock No.:
- 275-444
- Mfr. Part No.:
- OPCP306013TE
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€225.67
(exc. VAT)
€277.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €225.67 |
*price indicative
- RS Stock No.:
- 275-444
- Mfr. Part No.:
- OPCP306013TE
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Terminal Box | |
| External Height | 300mm | |
| External Depth | 132mm | |
| Body Material | Polycarbonate | |
| Transparent Door | Yes | |
| IP Rating | IP66, IP67 | |
| Colour | Light Grey | |
| External Width | 600mm | |
| Mounting plate | Yes | |
| Series | OPCP | |
| Standards/Approvals | CE, GOST, cULus-UL Listed | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Terminal Box | ||
External Height 300mm | ||
External Depth 132mm | ||
Body Material Polycarbonate | ||
Transparent Door Yes | ||
IP Rating IP66, IP67 | ||
Colour Light Grey | ||
External Width 600mm | ||
Mounting plate Yes | ||
Series OPCP | ||
Standards/Approvals CE, GOST, cULus-UL Listed | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
The nVent Hoffman Polycarbonate Terminal Box is designed for both indoor and outdoor applications, conforming to stringent standards for environmental protection. Boasting an impressive IP66 and IP67 rating, it ensures complete resistance to dust and water ingress, safeguarding your components against potential failures. The terminal box features a transparent cover and ample dimensions, making it suitable for a range of installations. With high resistance to UV radiation, it performs exceptionally well even in direct sunlight.
Self extinguishing properties provide added safety assurance
Integrated polyurethane gasket enhances sealing against elements
Designed to prevent unplanned downtime by keeping components dry
Smooth finish contributes to aesthetic appeal and easy cleaning
Adaptable mounting options streamline installation processes
Compliant with key industry standards for reliable performance
Related links
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 300 mm x 300 mm x 132 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP66 Transparent Door, 200 mm x 300 mm x 132 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP66 Transparent Door, 400 mm x 600 mm x 132 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP66 Transparent Door, 200 mm x 200 mm x 132 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP67, 200 mm x 300 mm x 132 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP67, 200 mm x 200 mm x 132 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP66 Transparent Door, 200 mm x 400 mm x 130 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP67, 300 mm x 600 mm x 130 mm
