Siemens ALPHA 400 Series Steel Wall Box, IP43, 650 mm x 800 mm x 210 mm
- RS Stock No.:
- 627-659
- Mfr. Part No.:
- 8GK1112-2KK32
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,160.03
(exc. VAT)
€1,426.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,160.03 |
*price indicative
- RS Stock No.:
- 627-659
- Mfr. Part No.:
- 8GK1112-2KK32
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| External Height | 650mm | |
| Product Type | Wall Box | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP43 | |
| External Width | 800mm | |
| Mounting plate | No | |
| Colour | Black RAL 9016 | |
| Series | ALPHA 400 | |
| Standards/Approvals | CE, UKCA, VDE, EAC | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
External Height 650mm | ||
Product Type Wall Box | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP43 | ||
External Width 800mm | ||
Mounting plate No | ||
Colour Black RAL 9016 | ||
Series ALPHA 400 | ||
Standards/Approvals CE, UKCA, VDE, EAC | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet designed for seamless integration into various environments, offering both functionality and aesthetic appeal. Crafted for those requiring durability, the cabinet combines a robust steel construction with an attractive powder-coated finish, ensuring longevity and a pleasing appearance. With its compact dimensions, it fits well in confined spaces while providing ample room for essential equipment. The cabinet adheres to IP43 protection standards, safeguarding your devices against dust and water, making it an excellent choice for both commercial and residential settings. From lightning protection capabilities to an elegant RAL 9016 colour scheme, this versatile unit is perfect for those who value quality and design in their electrical installations.
Designed for surface mounting to maximise space efficiency
Constructed from high-quality steel for exceptional durability
IP43 rated, ensuring reliable protection against the elements
Flat pack design simplifies transportation and installation
Safety class 2 compliance promotes user safety
IK09 protection adds robustness against mechanical impacts
Provides optional side-by-side mounting for enhanced flexibility
Reflects modern aesthetics with its sleek, powder-coated finish
Includes cable entry for easy wiring management
Lightweight design facilitates hassle-free handling and fitting
Related links
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 300 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 650 mm x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.4 m x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.25 m x 800 mm x 210 mm
