Siemens ALPHA 400 Series Steel Wall Box, IP43, 650 mm x 300 mm x 210 mm
- RS Stock No.:
- 627-544
- Mfr. Part No.:
- 8GK1112-2KK12
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€703.46
(exc. VAT)
€865.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €703.46 |
*price indicative
- RS Stock No.:
- 627-544
- Mfr. Part No.:
- 8GK1112-2KK12
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| External Height | 650mm | |
| Product Type | Wall Box | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP43 | |
| External Width | 300mm | |
| Colour | Black RAL 9016 | |
| Mounting plate | No | |
| Series | ALPHA 400 | |
| Standards/Approvals | CE, VDE, UKCA, EAC | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
External Height 650mm | ||
Product Type Wall Box | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP43 | ||
External Width 300mm | ||
Colour Black RAL 9016 | ||
Mounting plate No | ||
Series ALPHA 400 | ||
Standards/Approvals CE, VDE, UKCA, EAC | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet is an innovative solution designed to meet the diverse needs of modern electrical installations. Crafted with precision, it offers a robust flat-pack design that ensures ease of installation and transportation. With a height of 650 mm, and a compact depth and width, this cabinet optimally utilises space in both commercial and industrial environments. The product features a durable powder-coated steel exterior, ensuring it stands up to the rigours of everyday use while maintaining a sleek appearance. Equipped with an IP43 protection rating and IK09 impact resistance, it promises enhanced safety and reliability in protecting electrical components. Additionally, this cabinet is suitable for internal applications, making it an ideal choice for various settings. Explore its comprehensive set of features that provide exceptional functionality and design.
Designed for easy assembly, making setup and installation efficient
Durable construction ensures a long lifespan and less frequent replacements
Enhanced protection against liquid and solid objects, safeguarding internal components
Streamlined design allows for optimal space utilisation without compromising accessibility
Optional side-by-side mounting capability provides greater installation flexibility
Integrated cable entry simplifies the process of connecting electrical components
Related links
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 1.05 m x 210 mm
- Siemens ALPHA Series Steel Wall Box 650 mm x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.1 m x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.25 m x 300 mm x 210 mm
