Siemens ALPHA 400 Series Steel Wall Box, IP44, 500 mm x 300 mm x 210 mm
- RS Stock No.:
- 627-561
- Mfr. Part No.:
- 8GK1122-1KA12
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€572.35
(exc. VAT)
€703.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €572.35 |
*price indicative
- RS Stock No.:
- 627-561
- Mfr. Part No.:
- 8GK1122-1KA12
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| External Height | 500mm | |
| Product Type | Wall Box | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP44 | |
| External Width | 300mm | |
| Colour | Black RAL 9016 | |
| Mounting plate | No | |
| Series | ALPHA 400 | |
| Standards/Approvals | UKCA, EAC, VDE, CE | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
External Height 500mm | ||
Product Type Wall Box | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP44 | ||
External Width 300mm | ||
Colour Black RAL 9016 | ||
Mounting plate No | ||
Series ALPHA 400 | ||
Standards/Approvals UKCA, EAC, VDE, CE | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet is the ideal choice for those seeking a robust and reliable solution for control cabinet enclosures. Designed with versatility in mind, this cabinet boasts a sleek and durable powder-coated finish that protects against environmental factors while enhancing its aesthetic appeal. With measurements of 500 mm in height and 300 mm in width, this enclosure is ideally suited for surface mounting in both commercial and industrial settings. Its intelligent design allows for optimum cable entry, and it is built to withstand a variety of external pressures with a solid steel construction. Notably, the cabinet carries an IP44 protection rating, ensuring dependable operation even in challenging environments. Its thoughtful configuration supports various mounting scenarios, making it the perfect addition to your installation.
Designed for surface mounting, providing convenience for installers
Constructed from sturdy steel to ensure durability and long-lasting performance
Features an IP44 rating for reliable protection against dust and water
Accommodates cable entry for seamless integration into existing systems
Offers optional side-by-side mounting for increased flexibility in application
Weighs just 8 kg for ease of handling during installation
IK09 rated, ideal for protection against mechanical impacts
Related links
- Siemens ALPHA 400 Series Steel Wall Box 500 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.4 m x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 1.05 m x 210 mm
