Siemens ALPHA 400 Series Steel Wall Box, IP44, 800 mm x 300 mm x 210 mm
- RS Stock No.:
- 627-563
- Mfr. Part No.:
- 8GK1122-3KA12
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€753.71
(exc. VAT)
€927.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €753.71 |
*price indicative
- RS Stock No.:
- 627-563
- Mfr. Part No.:
- 8GK1122-3KA12
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Wall Box | |
| External Height | 800mm | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP44 | |
| External Width | 300mm | |
| Mounting plate | No | |
| Colour | Black RAL 9016 | |
| Series | ALPHA 400 | |
| Standards/Approvals | EAC, UKCA, CE, VDE | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Wall Box | ||
External Height 800mm | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP44 | ||
External Width 300mm | ||
Mounting plate No | ||
Colour Black RAL 9016 | ||
Series ALPHA 400 | ||
Standards/Approvals EAC, UKCA, CE, VDE | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet is meticulously designed to meet the demands of modern installations. With its robust construction and surface-mounted design, it provides a dependable solution suitable for a variety of environments. The IP44 rating ensures effective protection against dust and moisture, making it ideal for indoor applications where reliability is paramount. The seamless combination of functionality and sleek aesthetics makes this cabinet an exceptional choice for those seeking to maintain an organised and safe electrical setup. Its compact dimensions allow for versatile placement, while the powder-coated finish offers durability and a professional appearance. This cabinet not only safeguards your equipment but also enhances the overall visual appeal of your workspace.
Constructed from high-quality steel for enhanced strength
Equipped with a powder-coated finish that ensures long-lasting wear
Specifically designed for surface mounting, facilitating easier installation
Offers a safety class 1 protection standard for user security
Includes provisions for seamless side-by-side mounting, enhancing usability
Designed with multiple rows, catering to diverse wiring and component needs
IK09 rated, providing robust resistance against impacts
Environmental certifications confirm its suitability for responsible usage
Related links
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 1.05 m x 210 mm
- Siemens ALPHA Series Steel Wall Box 800 mm x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 500 mm x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.4 m x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 800 mm x 210 mm
