Siemens ALPHA 400 Series Steel Wall Box, IP44, 800 mm x 1.05 m x 210 mm
- RS Stock No.:
- 627-673
- Mfr. Part No.:
- 8GK1132-3KA42
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,876.61
(exc. VAT)
€2,308.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,876.61 |
*price indicative
- RS Stock No.:
- 627-673
- Mfr. Part No.:
- 8GK1132-3KA42
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| External Height | 800mm | |
| Product Type | Wall Box | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP44 | |
| Mounting plate | No | |
| Colour | Black RAL 9016 | |
| External Width | 1.05m | |
| Series | ALPHA 400 | |
| Standards/Approvals | EAC, VDE, CE | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
External Height 800mm | ||
Product Type Wall Box | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP44 | ||
Mounting plate No | ||
Colour Black RAL 9016 | ||
External Width 1.05m | ||
Series ALPHA 400 | ||
Standards/Approvals EAC, VDE, CE | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet designed for versatility and durability, ideal for both industrial and commercial applications. Crafted with a powder-coated steel enclosure, it promises long-lasting resilience against environmental factors. Its compact dimensions make it perfect for installations where space is at a premium, yet it does not compromise on functionality or safety. Delivering an IP44 protection class, this model is adept at safeguarding electrical components from dust and moisture. The cabinet's surface-mount design ensures easy installation, while its modular compatibility opens avenues for expansion, catering to varied needs of modern setups.
Constructed with a robust steel material for enhanced durability
Powder-coated finish for improved aesthetic appeal and corrosion resistance
Designed for surface mounting, simplifying the installation process
Offers a 20-row configuration, making it suitable for diverse applications
Features IK09 rating for robustness against impacts, ensuring reliability
Includes cable entry for streamlined wiring and organisation
Environmentally suited for indoor use, ensuring compliance with safety standards
Lightweight design at 25.3 kg allows for easier handling and installation
Optional side-by-side mounting extension provides flexibility in deployment
Related links
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.1 m x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.4 m x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.25 m x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 550 mm x 210 mm
