Siemens ALPHA 400 Series Steel Wall Box, IP44, 950 mm x 300 mm x 210 mm
- RS Stock No.:
- 627-568
- Mfr. Part No.:
- 8GK1132-4KA12
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€989.68
(exc. VAT)
€1,217.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €989.68 |
*price indicative
- RS Stock No.:
- 627-568
- Mfr. Part No.:
- 8GK1132-4KA12
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| External Height | 950mm | |
| Product Type | Wall Box | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP44 | |
| Mounting plate | No | |
| External Width | 300mm | |
| Colour | Black RAL 9016 | |
| Series | ALPHA 400 | |
| Standards/Approvals | EAC, CE, VDE | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
External Height 950mm | ||
Product Type Wall Box | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP44 | ||
Mounting plate No | ||
External Width 300mm | ||
Colour Black RAL 9016 | ||
Series ALPHA 400 | ||
Standards/Approvals EAC, CE, VDE | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet exemplifies a perfect fusion of functionality and robust design, tailored for versatile applications. Constructed from high-quality steel and featuring a sleek powder-coated finish, this cabinet not only meets IP44 standards for dust and moisture protection but also adheres to Safety Class 2 requirements. Its compact dimensions (H: 950 mm, W: 300 mm, D: 210 mm) make it an ideal choice for space-constrained environments while ensuring easy accessibility. With a net weight of 11.3 kg, it is both sturdy and manageable for installation. Designed to simplify your installation process, this cabinet offers side-by-side mounting options and accommodates up to six rows of modular width units, providing ample space for your electrical components. Enhance your projects safety and efficiency with this reliable product , crafted for both ease of use and longevity.
Equipped with cable entry for seamless connectivity
Offers optional side-by-side mounting for versatile setups
Facilitates swift installation with surface mounting design
Designed to withstand environmental challenges with IK09 protection
Ideal for integration in safety-focused applications due to its high protection class rating
Provides user-friendly access to components housed within
Complies with stringent industry regulations and certifications
Related links
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 1.3 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.25 m x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.1 m x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.4 m x 300 mm x 210 mm
