Siemens ALPHA 400 Series Steel Wall Box, IP44, 650 mm x 300 mm x 210 mm
- RS Stock No.:
- 627-622
- Mfr. Part No.:
- 8GK1132-2KA12
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€876.05
(exc. VAT)
€1,077.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €876.05 |
*price indicative
- RS Stock No.:
- 627-622
- Mfr. Part No.:
- 8GK1132-2KA12
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| External Height | 650mm | |
| Product Type | Wall Box | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP44 | |
| Colour | Black RAL 9016 | |
| External Width | 300mm | |
| Mounting plate | No | |
| Series | ALPHA 400 | |
| Standards/Approvals | VDE, EAC, CE | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
External Height 650mm | ||
Product Type Wall Box | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP44 | ||
Colour Black RAL 9016 | ||
External Width 300mm | ||
Mounting plate No | ||
Series ALPHA 400 | ||
Standards/Approvals VDE, EAC, CE | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet designed to provide unparalleled protection and efficiency for your electrical installations. Crafted with a durable powder-coated steel enclosure, this cabinet meets IP44 standards, ensuring robust defence against dust and water ingress. With its sleek and compact design, measuring 650 mm in height, 300 mm in width, and 210 mm in depth, it seamlessly integrates into any environment whilst offering versatility with optional side-by-side mounting. The cabinet is equipped with ample cable entry and is suitable for a range of applications, making it a reliable choice for both indoor and outdoor scenarios.
Surface-mounted design for easy installation in various settings
Constructed from steel for enhanced durability and longevity
Optimised for standard cable management with organised entry points
Compliant with crucial safety ratings for increased user protection
Allows for seamless integration with existing setups through modular width units
Customisable with optional side-by-side expansion capabilities
Supports environmental conditions with its robust protection class
Related links
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.25 m x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.4 m x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.25 m x 550 mm x 210 mm
