Siemens ALPHA 400 Series Steel Wall Box, IP44, 800 mm x 550 mm x 210 mm
- RS Stock No.:
- 627-567
- Mfr. Part No.:
- 8GK1132-3KA22
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,149.16
(exc. VAT)
€1,413.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,149.16 |
*price indicative
- RS Stock No.:
- 627-567
- Mfr. Part No.:
- 8GK1132-3KA22
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Wall Box | |
| External Height | 800mm | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP44 | |
| External Width | 550mm | |
| Mounting plate | No | |
| Colour | Black RAL 9016 | |
| Series | ALPHA 400 | |
| Standards/Approvals | VDE, EAC, CE | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Wall Box | ||
External Height 800mm | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP44 | ||
External Width 550mm | ||
Mounting plate No | ||
Colour Black RAL 9016 | ||
Series ALPHA 400 | ||
Standards/Approvals VDE, EAC, CE | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet is a robust solution designed specifically for versatile installations. Tailored for both performance and aesthetics, it features a sleek powder-coated finish in a modern RAL 9016 colour, enhancing its appeal and integration within any environment. With dimensions of 800 mm in height, 550 mm in width, and 210 mm in depth, this cabinet is not only compact but also provides ample internal space for careful organisation of essential components. Its IP44 rating ensures reliable protection against water splashes and dust ingress, making it an excellent choice for various applications. Additionally, constructed from durable steel, this product is built to last while offering easy surface mounting for straightforward installation. Whether you're looking to streamline your workspace or protect critical electronics, this cabinet delivers both quality and peace of mind.
Designed with a contemporary aesthetic to complement modern environments
Durable steel construction ensures long-lasting performance
IP44 protection class to guard against dust and water splashes
Surface mounting option provides flexibility in installation
Compatible with optional side-by-side mounting for expanded capacity
Safety class 2 offering reliable operational safety
Multiple rows for convenience and efficient internal organisation
Included cable entry assists with clean installation
IK09 rating indicates high resistance to impacts
Related links
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.4 m x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.25 m x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.1 m x 550 mm x 210 mm
