Siemens ALPHA 400 Series Steel Wall Box, IP44, 1.1 m x 800 mm x 210 mm
- RS Stock No.:
- 627-618
- Mfr. Part No.:
- 8GK1132-5KA32
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,933.44
(exc. VAT)
€2,378.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,933.44 |
*price indicative
- RS Stock No.:
- 627-618
- Mfr. Part No.:
- 8GK1132-5KA32
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| External Height | 1.1m | |
| Product Type | Wall Box | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP44 | |
| External Width | 800mm | |
| Colour | Black RAL 9016 | |
| Mounting plate | No | |
| Series | ALPHA 400 | |
| Standards/Approvals | VDE, CE, EAC | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
External Height 1.1m | ||
Product Type Wall Box | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP44 | ||
External Width 800mm | ||
Colour Black RAL 9016 | ||
Mounting plate No | ||
Series ALPHA 400 | ||
Standards/Approvals VDE, CE, EAC | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet designed to deliver exceptional performance and durability, making it an ideal solution for various applications. Constructed with high-quality steel and finished with a powder-coated surface, it ensures both aesthetic appeal and robust protection. With a compact footprint of 1100 mm in height, 800 mm in width, and a depth of 210 mm, it offers an efficient use of space without compromising on usability. Rated at IP44 for superior protection against dust and water ingress, along with a safety class of 2, this cabinet is suitable for indoor environments. The design incorporates necessary features such as cable entry and optional side-by-side mounting, enhancing its versatility in deployment. The cabinet's modular configuration allows for customisation, accommodating up to 21 rows, making it adaptable to various setups.
Robust construction ensures longevity and reliability in demanding environments
Designed for surface mounting, facilitating easy installation
IP44 rating guarantees protection against dust and water splashes
Safety class 2 designation ensures safe operation for personnel
Optional side-by-side mounting increases installation versatility
Integrated cable entry simplifies connections and enhances organisation
Compact dimensions maximise efficiency in limited spaces
Modular design provides flexibility for expanding capabilities
Related links
- Siemens ALPHA 400 Series Steel Wall Box 1.1 m x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.1 m x 1.3 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.1 m x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.1 m x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.25 m x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.4 m x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 800 mm x 210 mm
