Siemens ALPHA 400 Series Steel Wall Box, IP44, 800 mm x 800 mm x 210 mm
- RS Stock No.:
- 627-624
- Mfr. Part No.:
- 8GK1132-3KA32
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,610.10
(exc. VAT)
€1,980.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,610.10 |
*price indicative
- RS Stock No.:
- 627-624
- Mfr. Part No.:
- 8GK1132-3KA32
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| External Height | 800mm | |
| Product Type | Wall Box | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP44 | |
| Colour | Black RAL 9016 | |
| External Width | 800mm | |
| Mounting plate | No | |
| Series | ALPHA 400 | |
| Standards/Approvals | VDE, CE, EAC | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
External Height 800mm | ||
Product Type Wall Box | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP44 | ||
Colour Black RAL 9016 | ||
External Width 800mm | ||
Mounting plate No | ||
Series ALPHA 400 | ||
Standards/Approvals VDE, CE, EAC | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet, designed with a sleek and modern aesthetic, serves as an ideal solution for various organisational needs. Boasting an IP44 protection class, it ensures durability and reliability in diverse environments. With dimensions of 800 mm in height and width, and a depth of 210 mm, this product efficiently optimises space while providing ample storage capacity. The surface mounting design simplifies installation, while the robust powder-coated finish enhances longevity. Suitable for indoor applications, this cabinet excels in protecting contents, making it a preferred choice in industrial settings.
Provides mounting flexibility to suit diverse installation requirements
Constructed with high-quality steel for superior durability
Optimised for operational safety with a defined protection class
Designed for efficient cable entry and management
Allows for optional side-by-side mounting to enhance utility
Engineered to withstand external impacts with IK09 rating
Lightweight design at 19.3 kg ensures ease of handling and installation
Related links
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.25 m x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.4 m x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.1 m x 800 mm x 210 mm
