RS Better World
Schneider Electric PanelSeT SDB Series Steel Metal Enclosure, IP55, 105 mm x 105 mm x 49 mm
- RS Stock No.:
- 219-9692
- Mfr. Part No.:
- NSYDB1010M
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€20.14
(exc. VAT)
€24.77
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.14 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9692
- Mfr. Part No.:
- NSYDB1010M
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 105mm | |
| Product Type | Metal Enclosure | |
| External Depth | 49mm | |
| Body Material | Steel | |
| IP Rating | IP55 | |
| External Width | 105mm | |
| Colour | Grey | |
| Series | PanelSeT SDB | |
| Standards/Approvals | IEC 62208, RoHS, REACH | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 105mm | ||
Product Type Metal Enclosure | ||
External Depth 49mm | ||
Body Material Steel | ||
IP Rating IP55 | ||
External Width 105mm | ||
Colour Grey | ||
Series PanelSeT SDB | ||
Standards/Approvals IEC 62208, RoHS, REACH | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
IK Rating IK07 | ||
- COO (Country of Origin):
- IN
The Schneider Electric Spacial SDB Metal industrial cut-out box box has dimension as H105xW105xD49 mm. It has low plain front cover.
Epoxy-polyester powder surface finish
Steel material
IP55 degree of protection
Related links
- Schneider Electric PanelSeT SDB Series Steel Wall Box 105 mm x 105 mm x 49 mm
- Schneider Electric PanelSeT SDB Series Steel Metal Enclosure 206 mm x 156 mm x 83 mm
- Schneider Electric PanelSeT SDB Series Steel Wall Box 155 mm x 105 mm x 61 mm
- Schneider Electric PanelSeT SDB Series Steel Wall Box 85 mm x 85 mm x 49 mm
- Schneider Electric PanelSeT SDB Series Steel Wall Box 256 mm x 206 mm x 93 mm
- Schneider Electric PanelSeT SDB Series Steel Wall Box 206 mm x 156 mm x 83 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel Metal Enclosure 1 m x 1 m x 300 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 192 mm x 121 mm x 105 mm
