Legrand Plastic Enclosure, IP55, 310 mm x 240 mm x 160 mm
- RS Stock No.:
- 266-0341
- Mfr. Part No.:
- 0 350 54
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€304.12
(exc. VAT)
€374.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €304.12 |
*price indicative
- RS Stock No.:
- 266-0341
- Mfr. Part No.:
- 0 350 54
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Enclosure | |
| External Height | 310mm | |
| External Depth | 160mm | |
| Body Material | Plastic | |
| Transparent Door | No | |
| IP Rating | IP55 | |
| Colour | White | |
| External Width | 240mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Enclosure | ||
External Height 310mm | ||
External Depth 160mm | ||
Body Material Plastic | ||
Transparent Door No | ||
IP Rating IP55 | ||
Colour White | ||
External Width 240mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand industrial waterproof plastic case suitable for the protection of electrical and electronic components against external aggressions.
Without hinge, 2 locks
Smooth faces
Related links
- Legrand Plastic Enclosure 310 mm x 240 mm x 160 mm
- Eaton Moeller Series Plastic Wall Box 160 mm x 160 mm x 240 mm
- Eaton Moeller Series Plastic Wall Box 125 mm x 160 mm x 240 mm
- nVent HOFFMAN DABP Series ABS Terminal Box IP66 Transparent Door, 160 mm x 240 mm x 121 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67, 160 mm x 240 mm x 121 mm
- nVent HOFFMAN DABP Series Polycarbonate IP67 160 mm x 240 mm x 91 mm
- SAM Plastic Storage Bin Red, Yellow
- nVent HOFFMAN ASR Series Wall Box 240 mm x 240 mm x 150 mm
