nVent HOFFMAN DPCP Series Polycarbonate Terminal Box, IP66, IP67, 160 mm x 240 mm x 121 mm
- RS Stock No.:
- 270-1381
- Mfr. Part No.:
- DPCP162412GE
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€49.43
(exc. VAT)
€60.80
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
- Plus 1 unit(s) shipping from 02 November 2026
- Plus 4 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.43 |
*price indicative
- RS Stock No.:
- 270-1381
- Mfr. Part No.:
- DPCP162412GE
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Terminal Box | |
| External Height | 160mm | |
| External Depth | 121mm | |
| Body Material | Polycarbonate | |
| Transparent Door | No | |
| IP Rating | IP66, IP67 | |
| Colour | Light Grey | |
| External Width | 240mm | |
| Series | DPCP | |
| Standards/Approvals | UL746C 5V, CE, GOST. For cULus_UL Listed approvals, IP, UKCA | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Terminal Box | ||
External Height 160mm | ||
External Depth 121mm | ||
Body Material Polycarbonate | ||
Transparent Door No | ||
IP Rating IP66, IP67 | ||
Colour Light Grey | ||
External Width 240mm | ||
Series DPCP | ||
Standards/Approvals UL746C 5V, CE, GOST. For cULus_UL Listed approvals, IP, UKCA | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
Fixing Kit Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
The nVent Hoffman polycarbonate terminal box range, DPCP, with a IP 66, 67 protection degree, is available off the shelf in many different sizes. The DPCP range is well suited for indoor and outdoor environments, even in locations where there is direct su
Polyurethane gasket integrated in the box cover
RAL 7035 finish
Related links
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 150 mm x 240 mm x 91 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 80 mm x 160 mm x 86 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 80 mm x 160 mm x 56 mm
- nVent HOFFMAN DABP Series ABS Terminal Box IP66 Transparent Door, 160 mm x 240 mm x 121 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 120 mm x 160 mm x 91 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 120 mm x 122 mm x 56 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 80 mm x 82 mm x 86 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP66 Transparent Door, 53 mm x 65 mm x 36 mm
