RS Better World
Schneider Electric PanelSeT Series Sheet Steel Wall Box, IP20 Transparent Door, 515 mm x 600 mm x 400 mm
- RS Stock No.:
- 276-1749
- Mfr. Part No.:
- NSYOPB9U4F
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€666.25
(exc. VAT)
€819.49
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €666.25 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 276-1749
- Mfr. Part No.:
- NSYOPB9U4F
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 515mm | |
| Product Type | Wall Box | |
| External Depth | 400mm | |
| Body Material | Sheet Steel | |
| Transparent Door | Yes | |
| IP Rating | IP20 | |
| Door Lock Type | Key | |
| External Width | 600mm | |
| Colour | Light Grey | |
| Series | PanelSeT | |
| Standards/Approvals | EIA-310D, IEC 60297-3-100 | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Better World Claim | Designed for Disassembly | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 515mm | ||
Product Type Wall Box | ||
External Depth 400mm | ||
Body Material Sheet Steel | ||
Transparent Door Yes | ||
IP Rating IP20 | ||
Door Lock Type Key | ||
External Width 600mm | ||
Colour Light Grey | ||
Series PanelSeT | ||
Standards/Approvals EIA-310D, IEC 60297-3-100 | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
Better World Claim Designed for Disassembly | ||
IK Rating IK08 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Schneider Electric Wall mounted open box is a sturdy and efficient enclosure designed for wall mounting. With a 9U rack unit configuration and dimensions of W600 x D400, it features a 19 inch glazed door for easy access. The device composition includes 3 cable entries, 1 glazed door front, 2 side panels, 2 front 19 inch uprights, and an open structure. It offers flexibility in equipment placement and organization. The load rating of 50 kg for static and a net weight of 3 kg per unit make it suitable for various applications, ensuring stability and durability. The enclosure includes a back face cut out and side face panel, with one cut out each on the outside, bottom and top.
Mercury free
RoHS compliant
IK08 degree of protection
IP20 degree of protection
Related links
- Schneider Electric PanelSeT Series Sheet Steel Wall Box 515 mm x 600 mm x 500 mm
- Schneider Electric PanelSeT Series Sheet Steel Wall Box 380 mm x 600 mm x 400 mm
- Schneider Electric PanelSeT Series Sheet Steel Wall Box 650 mm x 600 mm x 500 mm
- nVent HOFFMAN UCPT Series Fibreglass Reinforced Polyester Wall Box 515 mm x 415 mm x 230 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 400 mm x 400 mm x 200 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 1000 mm x 600 mm x 400 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 1000 mm x 800 mm x 400 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 1200 mm x 800 mm x 400 mm
