RS Better World
Schneider Electric PanelSeT Series Sheet Steel Wall Box, IP20 Transparent Door, 650 mm x 600 mm x 500 mm
- RS Stock No.:
- 276-1747
- Mfr. Part No.:
- NSYOPB12U5F
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€728.06
(exc. VAT)
€895.51
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €728.06 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 276-1747
- Mfr. Part No.:
- NSYOPB12U5F
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 650mm | |
| Product Type | Wall Box | |
| External Depth | 500mm | |
| Body Material | Sheet Steel | |
| Transparent Door | Yes | |
| IP Rating | IP20 | |
| Door Lock Type | Key | |
| External Width | 600mm | |
| Internal Mount Type | Wall | |
| Colour | Light Grey | |
| Series | PanelSeT | |
| Standards/Approvals | IEC 60297-3-100, EIA-310D | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 650mm | ||
Product Type Wall Box | ||
External Depth 500mm | ||
Body Material Sheet Steel | ||
Transparent Door Yes | ||
IP Rating IP20 | ||
Door Lock Type Key | ||
External Width 600mm | ||
Internal Mount Type Wall | ||
Colour Light Grey | ||
Series PanelSeT | ||
Standards/Approvals IEC 60297-3-100, EIA-310D | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Schneider Electric Wall-Mounted Open Box is a 19 inch enclosure. It has glazed door front face.
Mercury free
Sustainable
Related links
- Schneider Electric PanelSeT Series Sheet Steel Wall Box 515 mm x 600 mm x 500 mm
- Schneider Electric PanelSeT Series Sheet Steel Wall Box 515 mm x 600 mm x 400 mm
- Schneider Electric PanelSeT Series Sheet Steel Wall Box 380 mm x 600 mm x 400 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 788 mm x 500 mm x
- Schneider Electric PanelSeT S3DM/S3DB Series Steel Wall Box 600 mm x 600 mm x 150 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 500 mm x 500 mm x 200 mm
- Schneider Electric PanelSeT S3DM/S3DB Series Steel Wall Box 700 mm x 500 mm x 150 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 600 mm x 600 mm x 300 mm
