Schneider Electric PanelSeT Series Steel Wall Box, IP66, 500 mm x 400 mm x 150 mm
- RS Stock No.:
- 707-9191
- Mfr. Part No.:
- NSYCRN54150
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€75.06
(exc. VAT)
€92.32
(inc. VAT)
- 21 unit(s) shipping from 02 December 2026
Units | Per unit |
|---|---|
| 1 + | €75.06 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 707-9191
- Mfr. Part No.:
- NSYCRN54150
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wall Box | |
| External Height | 500mm | |
| External Depth | 150mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Double Bar | |
| Gland Plate | Yes | |
| Internal Mount Type | Panel | |
| Mounting plate | No | |
| External Width | 400mm | |
| Colour | Grey RAL 7035 | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS, cULus, IEC 62208, UL, REACH | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| IK Rating | IK10 | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wall Box | ||
External Height 500mm | ||
External Depth 150mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Double Bar | ||
Gland Plate Yes | ||
Internal Mount Type Panel | ||
Mounting plate No | ||
External Width 400mm | ||
Colour Grey RAL 7035 | ||
Series PanelSeT | ||
Standards/Approvals RoHS, cULus, IEC 62208, UL, REACH | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
IK Rating IK10 | ||
Fixing Kit No | ||
Schneider Electric Spacial CRN Series Wall Box, 500mm External Height, IP66 - NSYCRN54150
Features & Benefits
Applications
What material is the enclosure made from, and how does it enhance durability?
How does the door design contribute to functionality in tight spaces?
What type of lock mechanism is included, and what advantages does it provide?
Standards
Related links
- Schneider Electric PanelSeT Series Steel Wall Box 500 mm x 400 mm x 150 mm
- Schneider Electric PanelSeT Series Steel Wall Box 500 mm x 400 mm x 250 mm
- Schneider Electric PanelSeT Series Steel Wall Box 500 mm x 400 mm x 200 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box 500 mm x 400 mm x 200 mm
- Schneider Electric PanelSeT Series Steel Wall Box 500 mm x 400 mm x 200 mm
- Schneider Electric PanelSeT Series Steel Wall Box 500 mm x 400 mm x 250 mm
- Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box 500 mm x 400 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 500 mm x 400 mm x 150 mm
