Thomas & Betts Copper Tin Plated Plain Washer, M14, UL E9809
- RS Stock No.:
- 253-1288
- Mfr. Part No.:
- 7TAI029030R0030
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 250 units)*
€480.74
(exc. VAT)
€591.31
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €480.74 | €1.923 |
*price indicative
- RS Stock No.:
- 253-1288
- Mfr. Part No.:
- 7TAI029030R0030
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Plain Washer | |
| Compatible Screw/Bolt Size | M14 | |
| External Diameter | 31.8mm | |
| Inside Diameter | 14.2mm | |
| Material | Copper | |
| Standards/Approvals | UL E9809 | |
| Finish | Tin Plated | |
| Thickness | 890μm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Plain Washer | ||
Compatible Screw/Bolt Size M14 | ||
External Diameter 31.8mm | ||
Inside Diameter 14.2mm | ||
Material Copper | ||
Standards/Approvals UL E9809 | ||
Finish Tin Plated | ||
Thickness 890μm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB has insulation piercing washer and its outer diameter 31.8 mm and inner diameter 14.2 mm. Its enables copper to aluminium connections to be made in a bolted joint without the use of inhibiting compounds.
Material used for it is copper
Suitable for 1/2 inch
Tin plated
Related links
- Thomas & Betts Copper Tin Plated Plain Washer UL E9809
- Thomas & Betts Copper Tin Plated Plain Washer UL E9809
- Thomas & Betts Copper Tin Plated Plain Washer UL E9809
- Thomas & Betts Copper Tin Plated Plain Washer UL E9809
- Thomas & Betts Copper Alloy Pink Cable Sleeve GSC1250 Series
- Thomas & Betts Copper Alloy Green Cable Sleeve GSC1130 Series
- Thomas & Betts Copper Alloy Pink Cable Sleeve GSB1040 Series
- Thomas & Betts Copper Alloy Brown Cable Sleeve GSC1010 Series