Thomas & Betts Copper Tin Plated Plain Washer, M6, UL E9809
- RS Stock No.:
- 253-1289
- Mfr. Part No.:
- 7TAI029030R0031
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 250 units)*
€271.96
(exc. VAT)
€334.51
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €271.96 | €1.088 |
*price indicative
- RS Stock No.:
- 253-1289
- Mfr. Part No.:
- 7TAI029030R0031
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Plain Washer | |
| Compatible Screw/Bolt Size | M6 | |
| External Diameter | 17.3mm | |
| Inside Diameter | 6.9mm | |
| Material | Copper | |
| Standards/Approvals | UL E9809 | |
| Finish | Tin Plated | |
| Thickness | 890μm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Plain Washer | ||
Compatible Screw/Bolt Size M6 | ||
External Diameter 17.3mm | ||
Inside Diameter 6.9mm | ||
Material Copper | ||
Standards/Approvals UL E9809 | ||
Finish Tin Plated | ||
Thickness 890μm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB has insulation piercing washer and its outer diameter 17.3mm and inner diameter 6.9mm. Its accommodates the difference in thermal expansion between copper and aluminium and enhances the efficiency of bolted grounding connections.
Tin plated
Suitable for 1/4 inch
Related links
- Thomas & Betts Copper Tin Plated Plain Washer UL E9809
- Thomas & Betts Copper Tin Plated Plain Washer UL E9809
- Thomas & Betts Copper Tin Plated Plain Washer UL E9809
- Thomas & Betts Copper Tin Plated Plain Washer UL E9809
- Thomas & Betts Copper Alloy Pink Cable Sleeve GSC1250 Series
- Thomas & Betts Copper Alloy Green Cable Sleeve GSC1130 Series
- Thomas & Betts Copper Alloy Pink Cable Sleeve GSB1040 Series
- Thomas & Betts Copper Alloy Brown Cable Sleeve GSC1010 Series