Thomas & Betts Copper Tin Plated Plain Washer, M16, UL E9809

Subtotal (1 pack of 250 units)*

€790.64

(exc. VAT)

€972.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€790.64€3.163

*price indicative

RS Stock No.:
253-1292
Mfr. Part No.:
7TAI029030R0035
Manufacturer:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Plain Washer

Compatible Screw/Bolt Size

M16

External Diameter

35.6mm

Inside Diameter

17.3mm

Standards/Approvals

UL E9809

Material

Copper

Finish

Tin Plated

Thickness

890μm

RoHS Status: Not Applicable

COO (Country of Origin):
US
The ABB has insulation piercing washer and its outer diameter 35.6 mm and inner diameter 17.3 mm. Its enables copper to aluminium connections to be made in a bolted joint without the use of inhibiting compounds.

Material used for it is copper

Suitable for 5/8 inch

Tin plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy