RND Torx Oval Stainless Steel Machine Screw 20 mm M6
- RS Stock No.:
- 492-122
- Distrelec Article No.:
- 301-72-824
- Mfr. Part No.:
- RND 610-00589
- Manufacturer:
- RND
Subtotal (1 pack of 100 units)*
€9.74
(exc. VAT)
€11.98
(inc. VAT)
Last RS stock
- Final 45 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9.74 | €0.097 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 50
€28.99
(exc. VAT)
€35.66
(inc. VAT)
- RS Stock No.:
- 492-122
- Distrelec Article No.:
- 301-72-824
- Mfr. Part No.:
- RND 610-00589
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Head Shape | Oval | |
| Thread | M6 | |
| Product Type | Machine Screw | |
| Drive Type | Torx | |
| Material | Stainless Steel | |
| Standards/Approvals | ISO 14583 | |
| Finish | Natural | |
| Length | 20mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Head Shape Oval | ||
Thread M6 | ||
Product Type Machine Screw | ||
Drive Type Torx | ||
Material Stainless Steel | ||
Standards/Approvals ISO 14583 | ||
Finish Natural | ||
Length 20mm | ||
- COO (Country of Origin):
- CN
The RND Oval Head Torx Screws are an exceptional choice for those seeking reliability and performance in fastening solutions. Crafted from premium A2 stainless steel, these screws promise durability and resistance to corrosion, making them suitable for various applications. The passivated finish not only enhances their aesthetic appeal but also provides additional protection against oxidation. Adhering to the stringent standards of 211/65/EU (RoHS) ensures that these screws are environmentally friendly. With compliance to ISO 14583, users can trust that they are utilising a product of superior quality that meets industrial benchmarks. Ideal for professionals and DIY enthusiasts alike, these screws offer both functionality and peace of mind in every project.
Designed to eliminate burrs and sharp edges
Made from high quality A2 stainless steel for extended longevity
Passivated finish for added corrosion resistance
Related links
- RND Torx Oval Stainless Steel Machine Screw 20 mm M5
- RND Torx Oval Stainless Steel Machine Screw 10 mm M5
- RND Torx Oval Stainless Steel Machine Screw 10 mm M2.5
- RND Torx Oval Stainless Steel Machine Screw 6 mm M2
- RND Torx Oval Stainless Steel Machine Screw 30 mm M5
- RND Torx M4 Oval Stainless Steel Machine Screw ISO 14583 x 16mm
- RND Torx M6 Oval Stainless Steel Machine Screw ISO 14583 x 35mm
- RND Torx M6 Oval Stainless Steel Machine Screw ISO 14583 x 16mm

