Kensington K80251WW Cable 2 MP 30 fps Webcam, 1050 x 1080 Pixels
- RS Stock No.:
- 652-700
- Mfr. Part No.:
- K80251WW
- Manufacturer:
- Kensington
Subtotal (1 unit)*
€51.61
(exc. VAT)
€63.48
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.61 |
*price indicative
- RS Stock No.:
- 652-700
- Mfr. Part No.:
- K80251WW
- Manufacturer:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Product Type | Webcam | |
| Maximum Resolution | 1050 x 1080 Pixels | |
| Model Number | K80251WW | |
| Built-in Microphone | Yes | |
| Connection Type | Cable | |
| Effective Pixels | 2MP | |
| Frame Rate | 30fps | |
| Field of View FOV | 95° | |
| Standards/Approvals | VCCI | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Product Type Webcam | ||
Maximum Resolution 1050 x 1080 Pixels | ||
Model Number K80251WW | ||
Built-in Microphone Yes | ||
Connection Type Cable | ||
Effective Pixels 2MP | ||
Frame Rate 30fps | ||
Field of View FOV 95° | ||
Standards/Approvals VCCI | ||
- COO (Country of Origin):
- CN
The Kensington 1080p Fixed Focus Wide Angle Webcam is expertly designed to enhance your video conferencing experience, delivering crisp, high-definition video at 1080p and 30 frames per second. With its omnidirectional microphones and standout features, this webcam ensures you look and sound professional in any setting, whether working from home or engaging in team meetings. Its robust design is part of a cohesive video conferencing ecosystem, optimised for seamless integration with leading applications like Microsoft Teams, Google Meet, and Zoom. Prepare to present yourself at your best, regardless of your environment, while enjoying the convenience of integrated privacy controls and a thoughtful design that places you in focus.
Delivers vibrant 1080p video and features a large sensor for improved low-light performance
Fixed focus glass lens guarantees you remain in focus across various lighting scenarios
Capable of manual adjustments for 37° vertical and 360° horizontal angles for optimal Camera positioning
Offers a generous 95° diagonal field of view, Ideal for group meetings, lessons, and presentations
The integrated lens cover provides privacy assurance whenever needed
Kensington Konnect software allows for quick customisation of video settings with ease
Supports electronic pan, tilt, and 2x zoom for versatile focal point adjustments
Equipped with dual microphones featuring noise-reduction technology for crystal-clear audio
Can be enhanced with additional accessories like the Desktop Stand and Ring Light for a tailored setup
Complies with MIL-STD-810H Method 504.3 testing for fluid contamination resistance
Backed by a reliable 2-year warranty for added peace of mind
Related links
- Kensington K81176WW USB (Type A) 1920 x 1080 Pixels
- Kensington K81175WW USB (Type A) 2000 x 1080 Pixels
- Logitech 960-001422 USB-C 2 MP 30 fps Webcam, 1080 Pixels
- Logitech USB 2 MP 30 fps Webcam, 1920 x 1080 pixel
- Ceratech WEB-BIOCAM900-WH USB 2 MP 30 fps Webcam, 1920 x 1080 pixel
- Ceratech WEB-BIOCAM900-GR USB 2 MP 30 fps Webcam, 1920 x 1080 pixel
- Logitech 960-001252 USB (Type A) 3 MP 30 fps Webcam, 1080 Pixels
- Logitech 960-001360 USB (Type A) 3 MP 30 fps Webcam, 1080 Pixels
