Telit ME910G1 IF 4.2V WiFi Module, TLS 1.3/DTLS

Subtotal (1 unit)*

€202.35

(exc. VAT)

€248.89

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +€202.35

*price indicative

RS Stock No.:
285-588
Mfr. Part No.:
ME910G1 IF
Manufacturer:
Telit
Find similar products by selecting one or more attributes.
Select all

Brand

Telit

Product Type

WiFi Module

Output Power

33dBm

Data Rate

588kbps

Height

2.4mm

Length

28.2mm

Interface Type

I2C, SPI, USB 2.0, UART

Minimum Supply Voltage

2.6V

Maximum Supply Voltage

4.2V

Width

28.2mm

Minimum Operating Temperature

-40°C

Supported Protocols

TLS 1.3/DTLS

Maximum Operating Temperature

85°C

Series

ME910G1

Standards/Approvals

Rogers, UKCA, T-Mobile US, FCC/IC, RED, PTCRB, Deutsche Telekom, FirstNet, GCF, AT&T, Verizon

COO (Country of Origin):
IT
The Telit ME910G1 Series Interface boards are Cat M1/NB2 devices are specifically tailored for low data throughput IoT applications, exceeding market demands for optimized power consumption and enhanced quality of coverage. This model further enriches the widely deployed Telit Cinterion xE910 family of 28 x 28 mm LGA modules.

3GPP Rel. 14 compliant

Half duplex FDD

SIM application tool kit 3GPP 51.01

VoLTE

SMS over NAS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy