Smartora Premium New Bleached White Hosiery Rags Dry Cloths, Recyclable Plastic Bag
- RS Stock No.:
- 277-3780
- Mfr. Part No.:
- FSP10
- Manufacturer:
- Smartora
Subtotal (1 unit)*
€61.80
(exc. VAT)
€76.01
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.80 |
*price indicative
- RS Stock No.:
- 277-3780
- Mfr. Part No.:
- FSP10
- Manufacturer:
- Smartora
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Smartora | |
| Wipe Type | Cloths | |
| Product Type | Wipe | |
| Application | Polishing | |
| Wet/Dry | Dry | |
| Package Type | Recyclable Plastic Bag | |
| Colour | White | |
| Trade Name | Premium New Bleached White Hosiery Rags | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Smartora | ||
Wipe Type Cloths | ||
Product Type Wipe | ||
Application Polishing | ||
Wet/Dry Dry | ||
Package Type Recyclable Plastic Bag | ||
Colour White | ||
Trade Name Premium New Bleached White Hosiery Rags | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Davis & Moore bleached white hosiery wipers are premium soft cotton wiping cloths primarily used for polishing made from mill end offcuts.
Washable and reusable
Low linting
Related links
- Smartora Premium Towelling Rags 8Kg White Wipe for General Purpose Bag of 8 Per Pack, Repeat Use
- Smartora Premium Sheeting Rags 10Kg White Cotton Wipe for General Purpose Bag of 10 Per Pack, Repeat Use
- Smartora Premium Sheeting Rags 4Kg White Cotton Wipe for General Purpose Dispenser Box of 4 Per Pack, Repeat
- Smartora Mixed Rags 10Kg White Cotton Wipe for General Purpose Bag of 10 Per Pack, Repeat Use
- Smartora T-Shirt Rags 10Kg Multicolour Cotton Wipe for General Purpose Bag of 10 Per Pack, Repeat Use
- Davis & Moore Rags 10Kg Multicolour Cotton Wipe for General Purpose Bag of 10 Per Pack, Repeat Use
- WYPALL WypAll® 8395 Microfibres Blue Microfibre Cloths for Industrial Cleaning Box of 6 Per Pack, 400 x 400
- WYPALL X60 General Clean Multi-task Cleaning Cloths 8349 White Cloths for General Cleaning Roll of 650 Per
