Smartora Mixed Rags 10Kg White Cotton Wipe for General Purpose, Dry Use, Bag of 10 Per Pack, Repeat Use
- RS Stock No.:
- 282-0324
- Mfr. Part No.:
- ST10MD
- Manufacturer:
- Smartora
Subtotal (1 unit)*
€25.34
(exc. VAT)
€31.17
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.34 |
*price indicative
- RS Stock No.:
- 282-0324
- Mfr. Part No.:
- ST10MD
- Manufacturer:
- Smartora
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Smartora | |
| Product Type | Wipe | |
| Cloth Material | Cotton | |
| Application | General Purpose | |
| Cloth Features | High Absorbency | |
| Colour | White | |
| Trade Name | Mixed Rags 10Kg | |
| Package Type | Bag | |
| Quantity Per Package | 10Per Pack | |
| Wet/Dry | Dry | |
| Repeat/Single Use | Repeat Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Smartora | ||
Product Type Wipe | ||
Cloth Material Cotton | ||
Application General Purpose | ||
Cloth Features High Absorbency | ||
Colour White | ||
Trade Name Mixed Rags 10Kg | ||
Package Type Bag | ||
Quantity Per Package 10Per Pack | ||
Wet/Dry Dry | ||
Repeat/Single Use Repeat Use | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Davis & Moore Cotton and poly cotton wiping cloths are made primarily from shirts, blouses, sheets, pillowcases and other clothing.
Manufactured from recycled clothes
Washable and reusable
Related links
- Smartora Premium Sheeting Rags 10Kg White Cotton Wipe for General Purpose Bag of 10 Per Pack, Repeat Use
- Smartora T-Shirt Rags 10Kg Multicolour Cotton Wipe for General Purpose Bag of 10 Per Pack, Repeat Use
- Davis & Moore Rags 10Kg Multicolour Cotton Wipe for General Purpose Bag of 10 Per Pack, Repeat Use
- Smartora Premium Sheeting Rags 4Kg White Cotton Wipe for General Purpose Dispenser Box of 4 Per Pack, Repeat
- Smartora Premium Towelling Rags 8Kg White Wipe for General Purpose Bag of 8 Per Pack, Repeat Use
- Tork exelCLEAN White Cotton Cloths for General Purpose Box of 45 Per Pack Repeat Use
- Tork Biobased Heavy-Duty Cleaning Cloth White Cotton Wipe for General Purpose Box of 105 Per Pack
- Tork White Cotton Cloths for General Purpose Box of 45 Per Pack Repeat Use
