Smartora T-Shirt Rags 10Kg Multicolour Cotton Wipe for General Purpose, Dry Use, Bag of 10 Per Pack, Repeat Use
- RS Stock No.:
- 282-0321
- Mfr. Part No.:
- CH10MD
- Manufacturer:
- Smartora
Subtotal (1 unit)*
€22.87
(exc. VAT)
€28.13
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 370 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.87 |
*price indicative
- RS Stock No.:
- 282-0321
- Mfr. Part No.:
- CH10MD
- Manufacturer:
- Smartora
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Smartora | |
| Product Type | Wipe | |
| Cloth Material | Cotton | |
| Application | General Purpose | |
| Cloth Features | Soft | |
| Colour | Multicolour | |
| Trade Name | T-Shirt Rags 10Kg | |
| Package Type | Bag | |
| Quantity Per Package | 10Per Pack | |
| Wet/Dry | Dry | |
| Repeat/Single Use | Repeat Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Smartora | ||
Product Type Wipe | ||
Cloth Material Cotton | ||
Application General Purpose | ||
Cloth Features Soft | ||
Colour Multicolour | ||
Trade Name T-Shirt Rags 10Kg | ||
Package Type Bag | ||
Quantity Per Package 10Per Pack | ||
Wet/Dry Dry | ||
Repeat/Single Use Repeat Use | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Davis & Moore Medium cotton wiping cloths crafted from colored cotton t shirts. The use of colored cotton t shirts provides a source of recycled material. The low linting characteristic of these cloths makes them suitable for applications where minimizing lint is crucial.
Manufactured from recycled clothes
Washable and reusable
Related links
- Davis & Moore Rags 10Kg Multicolour Cotton Wipe for General Purpose Bag of 10 Per Pack, Repeat Use
- Smartora Mixed Rags 10Kg White Cotton Wipe for General Purpose Bag of 10 Per Pack, Repeat Use
- Smartora Premium Sheeting Rags 10Kg White Cotton Wipe for General Purpose Bag of 10 Per Pack, Repeat Use
- Smartora Premium Towelling Rags 8Kg White Wipe for General Purpose Bag of 8 Per Pack, Repeat Use
- Smartora Premium Sheeting Rags 4Kg White Cotton Wipe for General Purpose Dispenser Box of 4 Per Pack, Repeat
- Tork exelCLEAN White Cotton Cloths for General Purpose Box of 45 Per Pack Repeat Use
- Tork Biobased Heavy-Duty Cleaning Cloth White Cotton Wipe for General Purpose Box of 105 Per Pack
- Tork White Cotton Cloths for General Purpose Box of 45 Per Pack Repeat Use
