Smartora Premium Sheeting Rags 10Kg White Cotton Wipe for General Purpose, Dry Use, Bag of 10 Per Pack, Repeat Use

Subtotal (1 unit)*

€32.88

(exc. VAT)

€40.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 51 unit(s) ready to ship from another location
  • Plus 153 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.88

*price indicative

RS Stock No.:
282-0325
Mfr. Part No.:
WS10
Manufacturer:
Smartora
Find similar products by selecting one or more attributes.
Select all

Brand

Smartora

Product Type

Wipe

Cloth Material

Cotton

Application

General Purpose

Cloth Features

High Absorbency

Colour

White

Trade Name

Premium Sheeting Rags 10Kg

Package Type

Bag

Quantity Per Package

10Per Pack

Wet/Dry

Dry

Repeat/Single Use

Repeat Use

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Davis & Moore Wiping cloth is crafted from hotel bed linen material, characterized by a cotton rich composition. The cotton rich fabric not only contributes to its durability but also enhances its high absorbency. Additionally, the low linting quality of the cloth ensures a cleaner wiping process.

Manufactured from recycled linen

Washable and reusable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy