Smartora Premium Towelling Rags 8Kg White Wipe for General Purpose, Dry Use, Bag of 8 Per Pack, Repeat Use

Subtotal (1 unit)*

€37.08

(exc. VAT)

€45.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 18 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.08

*price indicative

RS Stock No.:
282-0327
Mfr. Part No.:
WT8
Manufacturer:
Smartora
Find similar products by selecting one or more attributes.
Select all

Brand

Smartora

Product Type

Wipe

Application

General Purpose

Cloth Features

High Absorbency

Colour

White

Trade Name

Premium Towelling Rags 8Kg

Package Type

Bag

Quantity Per Package

8Per Pack

Wet/Dry

Dry

Repeat/Single Use

Repeat Use

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Davis & Moore Premium wiping cloth is made from white hotel grade towels. Its thick pile gives it extremely good absorbency.

Manufactured from recycled towel

Washable and reusable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy