Teng Tools CP Series Stripping Pliers, 0.2 to 8.0 mm²
- RS Stock No.:
- 103-149
- Mfr. Part No.:
- CP60
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€68.40
(exc. VAT)
€84.13
(inc. VAT)
Limited stock
- 4 left, ready to ship
- Plus 27 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.40 |
*price indicative
- RS Stock No.:
- 103-149
- Mfr. Part No.:
- CP60
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Stripping Pliers | |
| Stripping Range | 0.2 to 8.0 mm² | |
| Standards/Approvals | No | |
| Series | CP | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Stripping Pliers | ||
Stripping Range 0.2 to 8.0 mm² | ||
Standards/Approvals No | ||
Series CP | ||
RoHS Status: Exempt
The Teng Tools ratcheting wire stripping plier includes wire cutting and crimping functions and suitable for crimping insulated and non insulated terminals and connectors.
Easily strips cable between 0.2 and 8.0 mm²
Return spring action for easier repeated use
No batteries included
Related links
- Wire Strippers
- Phoenix Contact WIREFOX Series Stripping Tool 190 mm Overall
- Wiha Coaxial Stripping Pliers 160 mm Overall
- Bahco OIP Series Round Polyvinyl Chloride Stripping Pliers, 129 mm Overall
- Phoenix Contact MICROFOX-E Series Mains Ergonomic Stripping Pliers, 120 mm Overall
- Wiha Standard Stripping Pliers 200 mm Overall
- Knipex 11 02 160 Series Universal stripping pliers 10 mm² Max, 160 mm Overall
- Knipex 11 07 160 Series Universal stripping pliers 10 mm² Max, 160 mm Overall
