Geberit Geberit Mapress Series Stripping Tool, 22 mm
- RS Stock No.:
- 911-674
- Mfr. Part No.:
- 90374
- Manufacturer:
- Geberit
Subtotal (1 unit)*
€83.57
(exc. VAT)
€102.79
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.57 |
*price indicative
- RS Stock No.:
- 911-674
- Mfr. Part No.:
- 90374
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Stripping Tool | |
| Stripping Range | 22 mm | |
| Series | Geberit Mapress | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Stripping Tool | ||
Stripping Range 22 mm | ||
Series Geberit Mapress | ||
RoHS Status: Exempt
The Geberit Stripping tool is designed specifically for the precision removal of plastic jacketing from the insertion area on Geberit Mapress system pipes, ensuring an efficient preparation process.
Facilitates easy removal of plastic jacketing for improved pipe insertion
Compatible with various Geberit Mapress system pipe diameters, enhancing versatility
Robust construction ensures durability and longevity during frequent use
Streamlines installation processes by providing precise stripping for enhanced fitting
Related links
- Geberit Geberit Mapress Series Stripping Tool, 35 → 54 mm
- Geberit Geberit Mapress Series Stripping Tool, 28 mm
- Geberit Geberit Mapress Series Stripping Tool, 18 mm
- Geberit Geberit Mapress Series Stripping Tool, 15 mm
- Geberit Geberit Mapress Series Deburring Tool
- Geberit Manual Stop Valve Geberit Mapress Series 18 mm, 94903
- Phoenix Contact WIREFOX Series Stripping Tool 190mm Overall
- Phoenix Contact WIREFOX Series Stripping Tool 131.5mm Overall
