Geberit Geberit Mapress Series Stripping Tool, 28 mm
- RS Stock No.:
- 911-675
- Mfr. Part No.:
- 90375
- Manufacturer:
- Geberit
Image representative of range
Subtotal (1 unit)*
€83.57
(exc. VAT)
€102.79
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.57 |
*price indicative
- RS Stock No.:
- 911-675
- Mfr. Part No.:
- 90375
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Stripping Tool | |
| Stripping Range | 28 mm | |
| Series | Geberit Mapress | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Stripping Tool | ||
Stripping Range 28 mm | ||
Series Geberit Mapress | ||
RoHS Status: Exempt
The Geberit Stripping tool is designed specifically for the precision removal of plastic jacketing from the insertion area on Geberit Mapress system pipes, ensuring an efficient preparation process.
Facilitates the quick removal of plastic jacketing, enhancing efficiency
Specifically engineered for Geberit Mapress system pipes
Enables precise preparation, ensuring reliable pipeline connections
Robust construction for durability and prolonged use
Related links
- Geberit Geberit Mapress Series Stripping Tool, 35 → 54 mm
- Geberit Geberit Mapress Series Stripping Tool, 22 mm
- Geberit Geberit Mapress Series Stripping Tool, 18 mm
- Geberit Geberit Mapress Series Stripping Tool, 15 mm
- Geberit Geberit Mapress Series Deburring Tool
- Wiha Z 72 0 06 Series Coaxial Ergonomic Stripping Tool 165 Overall
- Geberit Manual Stop Valve Geberit Mapress Series 18 mm, 94903
- Phoenix Contact WIREFOX Series Stripping Tool 190mm Overall
