Geberit Geberit Mapress Series Stripping Tool, 18 mm
- RS Stock No.:
- 914-020
- Mfr. Part No.:
- 90373
- Manufacturer:
- Geberit
Image representative of range
Subtotal (1 unit)*
€83.57
(exc. VAT)
€102.79
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.57 |
*price indicative
- RS Stock No.:
- 914-020
- Mfr. Part No.:
- 90373
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Stripping Tool | |
| Stripping Range | 18 mm | |
| Series | Geberit Mapress | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Stripping Tool | ||
Stripping Range 18 mm | ||
Series Geberit Mapress | ||
RoHS Status: Exempt
The Geberit Stripping tool is designed specifically for the precision removal of plastic jacketing from the insertion area on Geberit Mapress system pipes, ensuring an efficient preparation process.
Suitable for 18mm diameter pipes
Facilitates efficient stripping of plastic jacketing
Enhances the integrity of pipe connections
Streamlines the preparation process for fittings
Related links
- Geberit Geberit Mapress Series Stripping Tool, 35 → 54 mm
- Geberit Geberit Mapress Series Stripping Tool, 22 mm
- Geberit Geberit Mapress Series Stripping Tool, 28 mm
- Geberit Geberit Mapress Series Stripping Tool, 15 mm
- Geberit Manual Stop Valve Geberit Mapress Series 18 mm, 94903
- MECATRACTION SMC Series Insulated Ergonomic Stripping Tool 133.2mm Overall
- Geberit Geberit Mapress Series Deburring Tool
- Phoenix Contact WIREFOX Series Stripping Tool 190mm Overall
