HellermannTyton Ethernet Insulated Wire Stripper, 107mm Overall
- RS Stock No.:
- 176-0784
- Mfr. Part No.:
- 925-00000 Core 25 tool-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 unit)*
€87.42
(exc. VAT)
€107.53
(inc. VAT)
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.42 |
*price indicative
- RS Stock No.:
- 176-0784
- Mfr. Part No.:
- 925-00000 Core 25 tool-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Wire Stripper | |
| Overall Length | 107mm | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Handle Type | Insulated | |
| Cable Type | Ethernet | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Wire Stripper | ||
Overall Length 107mm | ||
Material Steel | ||
Standards/Approvals RoHS | ||
Handle Type Insulated | ||
Cable Type Ethernet | ||
- COO (Country of Origin):
- CN
HellermannTyton Cable Stripper
The RS PRO cable stripper is an extremely efficient tool designed for trimming the insulation of existing meter tails or strip new cables of dimensions 25mm². This stripper is meant to be used in conjunction with smart meter clips and collars. This tool is handy and simple enough to be used by unskilled technicians too. It is an ideal tool for stripping cables with maximum possible precision. The inner and outer sheathing is removed by the core tool leaving a shoulder that allows the cable to fit perfectly inside the smart meter collars.
Features and Benefits
• Concealed stripping blades eliminate risk of injury while use
• Corrosion resistant
• Ergonomic design
• Faster than the conventional knives and cutters
• High precision
• Long lasting blades
• Reduces the amount of cable wastage
• Speeds up the installation time
• Strip dimensions can be rapidly changed to suit a particular application
Applications
• Electrical networks
• Telecommunications networks
Related links
- HARTING Ethernet Insulated Wire Stripper 107mm Overall
- HARTING Ethernet Insulated Wire Stripper 97mm Overall
- Jokari Ethernet Insulated Wire Stripper 10mm Overall
- Jokari Ethernet Insulated Wire Stripper 15mm Overall
- Gedore 8098-160 JC Series Ethernet Insulated Wire Stripper 160mm Overall
- Jokari PWS-PLUS Series Ethernet Insulated Wire Stripper 0.12mm Overall
- Jokari PWS-PLUS Series Ethernet Insulated Wire Stripper 0.4mm Overall
- Jokari PWS-PLUS Series Ethernet Insulated Wire Stripper 0.8mm Overall
