Jokari Multi-Core Wire Stripper, 8 → 13 mm, 13mm Overall

Subtotal (1 unit)*

€43.01

(exc. VAT)

€52.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.01

*price indicative

RS Stock No.:
179-2284
Mfr. Part No.:
30125
Manufacturer:
Jokari
Find similar products by selecting one or more attributes.
Select all

Brand

Jokari

Product Type

Wire Stripper

Stripping Range

8 → 13 mm

Overall Length

13mm

Finish

Titanium Nitride Coated

Material

Polyamide, Fibreglass, TPE

Standards/Approvals

TUV, GS

Cable Type

Multi-Core

RoHS Status: Exempt

COO (Country of Origin):
DE

Jokari Wire Stripper


The Jokari wire stripper is suitable for precise stripping common round cables of 8mm to 13mm diameter. It has an extra-long design and improved force transmission which simplifies stripping in device connection sockets and cavity wall switch boxes. It has a special four-blade design for a precise round cut. This wire stripper is well suited for applications where adjusting the cutting depth is a critical factor. All these factors make this stripper highly efficient in terms of quality, safety, comfort and many other features it provides to the user.

Features and Benefits


• Secure grip due to non-slip grip zone

• Length scaling for accurate stripping

• Improved durability and life because of titanium nitride (TiN) coated blades

• No adjustment of cutting depth necessary

• Abrasion resistant

• Special four-blade design for reduced efforts and better precision

• Labelling field for personalization of the stripper

• Long and efficient design which simplifies work in deep wall outlet

Applications


• Industrial automation

• Electrical maintenance

• Mechanical industries

• Plant engineering

• Computer networks

• Industrial cabling

• Switchboard construction

Certifications


• TÜV/GS approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy