Jokari Multi-Core Wire Stripper, 4 → 70 mm

Subtotal (1 unit)*

€163.33

(exc. VAT)

€200.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€163.33

*price indicative

RS Stock No.:
179-2307
Distrelec Article No.:
301-21-919
Mfr. Part No.:
71000
Manufacturer:
Jokari
Find similar products by selecting one or more attributes.
Select all

Brand

Jokari

Product Type

Wire Stripper

Stripping Range

4 → 70 mm

Finish

Titanium Nitride Coated

Material

Fibreglass, Polyamide, TPE, Plastic

Standards/Approvals

GS, TUV

Cable Type

Multi-Core

RoHS Status: Exempt

COO (Country of Origin):
DE

Jokari Cable Knife System


The Jokari multi-coloured (6-piece) cable knife system is an ideal solution for stripping most common round cables of 4mm to 70mm diameter. It has an automatic blade protection and cable bracket system. The tool comprises of a glass fibre reinforced polyamide (PA), thermoplastic elastomer (TPE) body and hardened flat steel bracket. It includes all the cable brackets in a Sortimo box with a high-quality foam insert.

Features and Benefits


• Automatic blade protection

• Perfect ergonomic design ensures comfortable handling

• Safe locking switch

• Cutting can be monitored through the sight window

Applications


• Industrial automation

• Electrical maintenance

• Mechanical industries

• Plant engineering

• Computer networks

• Industrial cabling

• Switchboard construction

Certifications


• TÜV/GS approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy