Jokari Multi-Core Wire Stripper, 4 → 16 mm, 16mm Overall
- RS Stock No.:
- 179-2274
- Distrelec Article No.:
- 304-09-412
- Mfr. Part No.:
- 10160
- Manufacturer:
- Jokari
Subtotal (1 unit)*
€22.69
(exc. VAT)
€27.91
(inc. VAT)
In Stock
- 14 unit(s) ready to ship
- Plus 135 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.69 |
*price indicative
- RS Stock No.:
- 179-2274
- Distrelec Article No.:
- 304-09-412
- Mfr. Part No.:
- 10160
- Manufacturer:
- Jokari
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jokari | |
| Product Type | Wire Stripper | |
| Stripping Range | 4 → 16 mm | |
| Overall Length | 16mm | |
| Finish | Titanium Nitride Coated | |
| Material | Polyamide, Fibreglass, TPE | |
| Standards/Approvals | TUV, GS | |
| Cable Type | Multi-Core | |
| Select all | ||
|---|---|---|
Brand Jokari | ||
Product Type Wire Stripper | ||
Stripping Range 4 → 16 mm | ||
Overall Length 16mm | ||
Finish Titanium Nitride Coated | ||
Material Polyamide, Fibreglass, TPE | ||
Standards/Approvals TUV, GS | ||
Cable Type Multi-Core | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Jokari Cable Knife
The Jokari (6-piece) cable knife system is an ideal solution for stripping most common round cables of 4mm to 16mm diameter. This cable knife comprises of a wear resistant polyamide (PA) and thermoplastic elastomer (TPE) body for safety. The blades of this knife are coated with high-quality titanium nitride (TiN) for precise cuts. The large adjustable screw allows ease of adjustment, which avoids damage to the conductors.
Features and Benefits
• Secure grip by non-slip handle and soft thumb pad
• Automatic adjustment from cutting round to length along with sheath
• Includes TiN coated spare blade
• Perfect ergonomic design ensures comfortable handling
• Safe locking switch
Applications
• Industrial automation
• Electrical maintenance
• Mechanical industries
• Plant engineering
• Computer networks
• Industrial cabling
• Switchboard construction
Certifications
• TÜV/GS approved
Related links
- Thomas & Betts Round Insulated Wire Stripper 16mm Overall
- Jokari Multi-Core Wire Stripper, 4 → 70 mm
- Jokari 20090 Series Round Ergonomic Dual Component Wire Stripper 16mm Overall
- Knipex 16 Series Single Core 4 → 16 mm, 130mm Overall
- Jokari Multi-Core Wire Stripper 28mm Overall
- Jokari Multi-Core Wire Stripper 13mm Overall
- Facom 985962 Series Coaxial Insulated Wire Stripper 4mm Overall
- Phoenix Contact WIREFOX 16 Series Round Insulated Wire Stripper 191mm Overall
